Helukabel 51347 HELUTHERM Heat-resistant Cable 1x2.5mm² Dark blue

MPN
51347
Brand
HELUKABEL
EAN-13
2050004727005
Order Code
04-3066
Country of Origin
Germany
View Full Product Range (50)
Qty Unit Price (Ex VAT)
3+ £1.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

Helukabel's Heat-resistant cable HELUTHERM 145, with part number 51347, features a single 2.50 mm² dark blue wire sold per metre. This cable is designed for heat resistance and is suitable for internal and switchboard wiring in both marine and USA applications. Its construction caters to environments that require durable and high-temperature resistant cabling solutions.
Colour Dark blue
AWG Not Specified
Conductor Cross Section 2.50mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type HELUTHERM 145
Cable Diameter 3.50mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +145°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -35°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 3500V

Reviews

Be the first to submit a review

Trustpilot