Helukabel 51346 Helutherm Cable Heat-resistant 145 1x2.5mm² Green

MPN
51346
Brand
HELUKABEL
EAN-13
2050004721973
Order Code
04-3065
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
3+ £1.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21 in stock

Helukabel's HELUTHERM 145 is a heat-resistant single wire cable with a cross-section of 1 x 2.50 mm², available in green and sold per metre. Its robust construction with marine and USA approval makes it ideal for internal and switchboard wiring in harsh environments. This cable is specifically designed to withstand high temperatures, making it suitable for demanding industrial applications.
Colour Green
AWG Not Specified
Conductor Cross Section 2.50mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type HELUTHERM 145
Cable Diameter 3.50mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +145°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -35°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 3500V

Reviews

Be the first to submit a review

Trustpilot