Helukabel 51345 Helutherm 145 heat-resistant Cable 1x2.5mm² orange

MPN
51345
Brand
HELUKABEL
EAN-13
2050004727036
Order Code
04-3064
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
3+ £1.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 94 in stock

Helukabel's product, the HELUTHERM 145, is a heat-resistant cable with a size of 1 x 2.50 mm² and comes in orange. It is designed for internal and switchboard wiring, and it has marine and USA approvals. Sold per metre, the cable is ideal for environments requiring high temperature resistance.
Colour Orange
AWG Not Specified
Conductor Cross Section 2.50mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type HELUTHERM 145
Cable Diameter 3.50mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +145°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -35°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 3500V

Reviews

Be the first to submit a review

Trustpilot