Helukabel 51344 Helutherm Heat-resistant yellow Cable 1x2.5mm²/metre

MPN
51344
Brand
HELUKABEL
EAN-13
2050004720822
Order Code
04-3063
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
3+ £1.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

The Helukabel 51344 HELUTHERM 145 is a heat-resistant single wire featuring a 1 x 2.50 mm² cross-section in yellow, sold per metre. This durable cable is ideal for internal and switchboard wiring, with approvals for marine and USA applications. It is particularly suited for environments requiring high thermal stability and robust performance.
Colour Yellow
AWG Not Specified
Conductor Cross Section 2.50mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type HELUTHERM 145
Cable Diameter 3.50mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +145°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -35°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 3500V

Reviews

Be the first to submit a review

Trustpilot