Helukabel 51343 Helutherm Cable 1x2.5mm² Violet Heat-resistant/metre

Image Representative of Range

Helukabel 51343 Helutherm Cable 1x2.5mm² Violet Heat-resistant/metre

MPN
51343
Brand
HELUKABEL
EAN-13
2050004727050
Order Code
04-3062
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
3+ £1.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 65 in stock

The Helukabel 51343 heat-resistant cable, also known as HELUTHERM 145, features a single wire with a cross-section of 2.50 mm² and comes in violet. This cable is designed for internal and switchboard wiring, offering reliable heat resistance for demanding environments. Sold per metre, it is suitable for applications with marine, USA, and networked single wire approvals.
Colour Violet
AWG Not Specified
Conductor Cross Section 2.50mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type HELUTHERM 145
Cable Diameter 3.50mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +145°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -35°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 3500V

Reviews

Be the first to submit a review

Trustpilot