Helukabel 51341 Helutherm Cable 1x2.5 mm² White Heat-resistant

Image Representative of Range

Helukabel 51341 Helutherm Cable 1x2.5 mm² White Heat-resistant

MPN
51341
Brand
HELUKABEL
EAN-13
2050004727067
Order Code
04-3061
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
3+ £1.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

The Helukabel 51341 HELUTHERM 145 is a heat-resistant cable, available in 1 x 2.50 mm², sold per metre. Its robust design ensures suitability for internal wiring and switchboard applications, providing high performance under thermal stress. Ideal for environments requiring marine or USA approvals, this cable is an excellent choice for demanding circuits.
Colour White
AWG Not Specified
Conductor Cross Section 2.50mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type HELUTHERM 145
Cable Diameter 3.50mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +145°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -35°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 3500V

Reviews

Be the first to submit a review

Trustpilot