Helukabel 51340 Helutherm 145 heat-resistant Cable 1x2.50mm² Red 100m

MPN
51340
Brand
HELUKABEL
EAN-13
2050005619637
Order Code
04-3059
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
1+ £142.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Helukabel manufactures the 51340 heat-resistant cable, featuring a 2.50 mm² single conductor in red, designed to withstand high temperatures. This HELUTHERM 145 cable is suitable for internal and switchboard wiring, offering durability and safety in demanding environments. Typically used in marine and USA-approved applications, it ensures reliable performance across 100 metres.
Colour Red
AWG Not Specified
Conductor Cross Section 2.50mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length 100m
Type HELUTHERM 145
Cable Diameter 3.50mm
Core layout Tinned copper wire, after
DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Max. temperature range (fixed installation) +145°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -35°C
Nominal Voltage 450V
Packaged Yes
Sold by Metre No
Test Voltage 3500V

Reviews

Be the first to submit a review

Trustpilot