Helukabel 51339 HELUTHERM Cable Heat-resistant 1x2.5 mm² Brown

MPN
51339
Brand
HELUKABEL
EAN-13
2050004726992
Order Code
04-3058
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
3+ £1.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 31 in stock

The Helukabel 51339 Heat-resistant cable, HELUTHERM 145, is a durable single wire designed for internal and switchboard wiring applications. It features a 1 x 2.50 mm² cross-section and is brown in colour, making it suitable for use in environments requiring high heat resistance. This cable is sold per metre and complies with marine and USA wiring standards.
Colour Brown
AWG Not Specified
Conductor Cross Section 2.50mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type HELUTHERM 145
Cable Diameter 3.50mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +145°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -35°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 3500V

Reviews

Be the first to submit a review

Trustpilot