Helukabel 51338 HELUTHERM Cable 1x2.5 mm² blue heat-resistant

Image Representative of Range

Helukabel 51338 HELUTHERM Cable 1x2.5 mm² blue heat-resistant

MPN
51338
Brand
HELUKABEL
EAN-13
2050004726985
Order Code
04-3057
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
3+ £1.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 90 in stock

Helukabel's 51338 HELUTHERM 145 is a heat-resistant cable featuring a 2.50 mm² blue single wire. It is suitable for internal and switchboard wiring, particularly in marine and USA-approved environments. This durable cable is sold per metre and is ideal for applications requiring reliable performance under high temperatures.
Colour Blue
AWG Not Specified
Conductor Cross Section 2.50mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type HELUTHERM 145
Cable Diameter 3.50mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +145°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -35°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 3500V

Reviews

Be the first to submit a review

Trustpilot