Helukabel 51337 Helutherm Cable heat-resistant 1x2.50mm² 100m black

MPN
51337
Brand
HELUKABEL
EAN-13
2050005621012
Order Code
04-3056
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (54)
Qty Was Unit Price (Ex VAT)
1+ £92.32 £90.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 01/12/2026

The Helukabel 51337 Heat-resistant cable is a versatile, durable option suitable for demanding environments. With a cross-section of 1 x 2.50 mm², this cable is designed for internal and switchboard wiring. Its heat-resistant properties and marine and USA approvals make it ideal for use in industrial and marine settings.
Colour Black
AWG Not Specified
Conductor Cross Section 2.50mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length 100m
Type HELUTHERM 145
Cable Diameter 3.50mm
Core layout Tinned copper wire, after
DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Max. temperature range (fixed installation) +145°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -35°C
Nominal Voltage 450V
Packaged Yes
Sold by Metre No
Test Voltage 3500V

Reviews

Be the first to submit a review

Trustpilot