Helukabel 51336 Helutherm heat-resistant Cable 1x2.5 mm² yellow/green

MPN
51336
Brand
HELUKABEL
EAN-13
2050004727012
Order Code
04-3054
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
3+ £1.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 28 in stock

Helukabel's HELUTHERM 145 is a heat-resistant cable with a cross-section of 1 x 2.50 mm², available in yellow-green. It is suitable for internal and switchboard wiring, meeting both marine and USA approvals. Sold per metre, it offers reliable performance in high-temperature environments.
Colour Yellow, Green
AWG Not Specified
Conductor Cross Section 2.50mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type HELUTHERM 145
Cable Diameter 3.50mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +145°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -35°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 3500V

Reviews

Be the first to submit a review

Trustpilot