Helukabel 51333 HELUTHERM heat-resistant Cable 1x1.50 mm² dark blue

MPN
51333
Brand
HELUKABEL
EAN-13
2050004726770
Order Code
04-3053
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
5+ £1.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 32 in stock

Helukabel's Heat-resistant cable HELUTHERM 145 features a single wire design with a cross-section of 1 x 1.50 mm², and comes in a dark blue colour. This cable is ideal for internal and switchboard wiring requiring heat resistance. It is suitable for use in marine applications and is compliant with USA standards.
Colour Dark blue
AWG Not Specified
Conductor Cross Section 1.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type HELUTHERM 145
Cable Diameter 2.90mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +145°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -35°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 3500V

Reviews

Be the first to submit a review

Trustpilot