Helukabel 51332 Helutherm Cable 1x1.5mm² Green Heat-resistant Per Metre

Image Representative of Range

Helukabel 51332 Helutherm Cable 1x1.5mm² Green Heat-resistant Per Metre

MPN
51332
Brand
HELUKABEL
EAN-13
2050004726794
Order Code
04-3052
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
5+ £0.834
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 87 in stock

The Helukabel 51332 HELUTHERM 145 is a heat-resistant single wire cable with a cross-section of 1.50 mm², available in green and sold per metre. It is ideal for internal and switchboard wiring, offering marine and USA approvals. This cable is suitable for environments requiring high thermal tolerance and networked applications.
Colour Green
AWG Not Specified
Conductor Cross Section 1.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type HELUTHERM 145
Cable Diameter 2.90mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +145°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -35°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 3500V

Reviews

Be the first to submit a review

Trustpilot