Helukabel 51330 Helutherm Cable 1x1.5 mm² heat-resistant yellow

Image Representative of Range

Helukabel 51330 Helutherm Cable 1x1.5 mm² heat-resistant yellow

MPN
51330
Brand
HELUKABEL
EAN-13
2050004726787
Order Code
04-3050
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
5+ £1.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 40 in stock

The Helukabel 51330 Heat-resistant cable HELUTHERM 145 is a heat-resistant single wire with a cross-sectional area of 1 x 1.50 mm², available in yellow. It is suitable for use in internal wiring and switchboard applications, providing reliable performance under high-temperature conditions. This product is sold per metre and is designed for use in environments requiring heat resistance and compliance with marine and USA standards.
Colour Yellow
AWG Not Specified
Conductor Cross Section 1.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type HELUTHERM 145
Cable Diameter 2.90mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +145°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -35°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 3500V

Reviews

Be the first to submit a review

Trustpilot