Helukabel 51328 Helutherm 145 heat-resistant Cable 1x1.5 mm² grey

MPN
51328
Brand
HELUKABEL
EAN-13
2050004726817
Order Code
04-3049
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
5+ £1.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 219 in stock

The Helukabel 51328 is a heat-resistant cable known as HELUTHERM 145, featuring a single core of 1 x 1.50 mm². This grey cable is sold per metre and is ideal for internal and switchboard wiring, with marine approval and suitability for use in the USA. It is commonly used in applications requiring heat resistance and robustness in networks or electrical installations.
Colour Grey
AWG Not Specified
Conductor Cross Section 1.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type HELUTHERM 145
Cable Diameter 2.90mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +145°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -35°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 3500V

Reviews

Be the first to submit a review

Trustpilot