Helukabel 51327 Helutherm Cable 1x1.5 mm² White Heat-resistant per m

Image Representative of Range

Helukabel 51327 Helutherm Cable 1x1.5 mm² White Heat-resistant per m

MPN
51327
Brand
HELUKABEL
EAN-13
2050004726855
Order Code
04-3048
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
5+ £1.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25 in stock

The Helukabel 51327 Heat-resistant cable, HELUTHERM 145, 1 x 1.50 mm² White, is a durable heat-resistant cable designed for demanding environments. Manufactured by Helukabel, it is ideal for internal and switchboard wiring. The cable is suitable for use in marine applications and in the USA due to its high heat resistance and robust construction.
Colour White
AWG Not Specified
Conductor Cross Section 1.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type HELUTHERM 145
Cable Diameter 2.90mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +145°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -35°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 3500V

Reviews

Be the first to submit a review

Trustpilot