Helukabel 51326 HELUTHERM heat-resistant Cable 1x1.50mm² Red 100m

MPN
51326
Brand
HELUKABEL
EAN-13
2050005623160
Order Code
04-3047
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
1+ £81.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 01/12/2026

Helukabel's 51326 heat-resistant cable, the HELUTHERM 145, features a 1 x 1.50 mm² cross-section and comes in a 100 m length in red. This cable is designed for internal wiring and switchboard applications, boasting heat and marine approval along with use in the USA. Its durability makes it suitable for environments requiring reliable heat resistance and robust performance.
Colour Red
AWG Not Specified
Conductor Cross Section 1.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length 100m
Type HELUTHERM 145
Cable Diameter 2.90mm
Core layout Tinned copper wire, after
DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Max. temperature range (fixed installation) +145°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -35°C
Nominal Voltage 450V
Packaged Yes
Sold by Metre No
Test Voltage 3500V

Reviews

Be the first to submit a review

Trustpilot