Helukabel 51326 HELUTHERM Cable heat-resistant 1x1.5mm² red per metre

MPN
51326
Brand
HELUKABEL
EAN-13
2050004726831
Order Code
04-3046
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
5+ £1.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

The Helukabel 51326 Heat-resistant cable HELUTHERM 145 is a single wire designed for challenging environments, with a 1 x 1.50 mm² section and is dyed red. Made for durability, it features excellent heat resistance, making it suitable for internal and switchboard wiring applications. This cable is also approved for marine and USA use, ensuring safety and reliability in various settings.
Colour Red
AWG Not Specified
Conductor Cross Section 1.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type HELUTHERM 145
Cable Diameter 2.90mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +145°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -35°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 3500V

Reviews

Be the first to submit a review

Trustpilot