Helukabel 51325 Helutherm 145 heat-resistant Cable 1x1.50mm² brown

MPN
51325
Brand
HELUKABEL
EAN-13
2050004721959
Order Code
04-3045
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
5+ £0.991
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 45 in stock

Helukabel's HELUTHERM 145 is a heat-resistant cable featuring a single core of 1.50 mm² and is coloured brown. It is suitable for internal and switchboard wiring, offering reliability in environments requiring temperature resilience. This cable is ideal for marine and USA applications due to its robust design and networking capabilities.
Colour Brown
AWG Not Specified
Conductor Cross Section 1.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type HELUTHERM 145
Cable Diameter 2.90mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +145°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -35°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 3500V

Reviews

Be the first to submit a review

Trustpilot