Helukabel 51324 Helutherm 145 heat-resistant Cable 1x1.50mm² 100m blue

MPN
51324
Brand
HELUKABEL
EAN-13
2050005620992
Order Code
04-3044
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
1+ £97.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 01/12/2026

Manufactured by Helukabel, the 51324 Heat-resistant cable, HELUTHERM 145, is a single wire with a cross-section of 1 x 1.50 mm² and comes in light blue. This 100 m cable is heat-resistant, suitable for internal and switchboard wiring, and has approvals for marine and USA applications. Its durable build makes it ideal for environments requiring robust heat resistance.
Colour Blue
AWG Not Specified
Conductor Cross Section 1.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length 100m
Type HELUTHERM 145
Cable Diameter 2.90mm
Core layout Tinned copper wire, after
DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Max. temperature range (fixed installation) +145°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -35°C
Nominal Voltage 450V
Packaged Yes
Sold by Metre No
Test Voltage 3500V

Reviews

Be the first to submit a review

Trustpilot