Helukabel 51324 Helutherm 145 heat-resistant Cable 1x1.50 mm² Blue

MPN
51324
Brand
HELUKABEL
EAN-13
2050004720785
Order Code
04-3043
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
5+ £0.981
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 231 in stock

The Helukabel 51324 Heat-resistant cable HELUTHERM 145, sold per metre, features a single wire with a cross-section of 1.50 mm² and is colour-coded in blue. This cable is heat-resistant and has marine and USA approvals, making it suitable for internal wiring and switchboard applications. Its durability and compliance with safety standards are ideal for networked environments.
Colour Blue
AWG Not Specified
Conductor Cross Section 1.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type HELUTHERM 145
Cable Diameter 2.90mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +145°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -35°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 3500V

Reviews

Be the first to submit a review

Trustpilot