Helukabel 51323 Helutherm Cable 1x1.5 mm² Heat-resistant Black

Image Representative of Range

Helukabel 51323 Helutherm Cable 1x1.5 mm² Heat-resistant Black

MPN
51323
Brand
HELUKABEL
EAN-13
2050004726848
Order Code
04-3041
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
5+ £1.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 204 in stock

Helukabel manufactures the HELUTHERM 145 heat-resistant cable, model 51323, featuring a single wire with a cross-section of 1.50 mm² in black. This durable cable is suitable for applications requiring internal and switchboard wiring and offers heat resistance, making it ideal for environments with elevated temperatures. It is designed with marine and USA approvals, providing versatility across various industries.
Colour Black
AWG Not Specified
Conductor Cross Section 1.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type HELUTHERM 145
Cable Diameter 2.90mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +145°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -35°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 3500V

Reviews

Be the first to submit a review

Trustpilot