Helukabel 51323 Helutherm 145 heat-resistant Cable 1x1.50mm² 100m black

MPN
51323
Brand
HELUKABEL
EAN-13
2050005623146
Order Code
04-3042
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
1+ £63.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 01/12/2026

The Helukabel 51323 is a heat-resistant cable known as HELUTHERM 145, designed for robust performance. It features a single wire with a 1.50 mm² cross-section, available in black and 100 m length. This cable is ideal for internal and switchboard wiring, with marine and USA approvals.
Colour Black
AWG Not Specified
Conductor Cross Section 1.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length 100m
Type HELUTHERM 145
Cable Diameter 2.90mm
Core layout Tinned copper wire, after
DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Max. temperature range (fixed installation) +145°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -35°C
Nominal Voltage 450V
Packaged Yes
Sold by Metre No
Test Voltage 3500V

Reviews

Be the first to submit a review

Trustpilot