Helukabel 51322 Heat-resistant HELUTHERM 145 Cable 1x1.5mm² Yellow/Green

Image Representative of Range

Helukabel 51322 Heat-resistant HELUTHERM 145 Cable 1x1.5mm² Yellow/Green

MPN
51322
Brand
HELUKABEL
EAN-13
2050004726800
Order Code
04-3040
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
5+ £1.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 122 in stock

The Helukabel 51322 Heat-resistant cable is a yellow/green, single-core wire designed for internal and switchboard wiring. Made by Helukabel, it features a 1.50 mm² cross-section and is known for its heat resistance and durability. Typical applications include marine and USA-standard wiring systems, sold per metre.
Colour Yellow, Green
AWG Not Specified
Conductor Cross Section 1.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type HELUTHERM 145
Cable Diameter 2.90mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +145°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -35°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 3500V

Reviews

Be the first to submit a review

Trustpilot