Easter Opening Hours and Delivery Dates here

Helukabel 51319 HELUTHERM 145 heat-resistant Cable 1x1 mm² dark blue

Order Code:

04-3039

Brand: HELUKABEL MPN: 51319 EAN-13: 2050004726688
Qty Unit Price (Ex VAT)
5+ £1.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
7 in stock, despatched in 4 working days

The Helukabel HELUTHERM 145 is a heat-resistant cable with a cross-section of 1 x 1 mm² and comes in dark blue. It is suitable for internal wiring and switchboard applications, providing reliable performance under high-temperature conditions. This product is sold per metre and meets marine and USA wiring standards.
Colour Dark blue
AWG Not Specified
Conductor Cross Section 1mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type HELUTHERM 145
Cable Diameter 2.50mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +145°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -35°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Test voltage 3500V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot