Helukabel 51318 HELUTHERM Cable Heat-resistant 1x1 mm² Green Per metre

MPN
51318
Brand
HELUKABEL
EAN-13
2050004726701
Order Code
04-3038
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
5+ £0.843
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

The Helukabel 51318 HELUTHERM 145 is a heat-resistant cable with a cross-section of 1 x 1 mm² in green, suitable for internal and switchboard wiring. This cable meets marine and USA approvals, making it ideal for challenging environments. It is sold per metre, allowing for tailored applications.
Colour Green
AWG Not Specified
Conductor Cross Section 1.0mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type HELUTHERM 145
Cable Diameter 2.50mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +145°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -35°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Test Voltage 3500V

Reviews

Be the first to submit a review

Trustpilot