Helukabel 51317 Helutherm 145 heat-resistant Cable 1x1 mm² Orange

MPN
51317
Brand
HELUKABEL
EAN-13
2050004720778
Order Code
04-3037
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
5+ £0.899
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 16 in stock

Helukabel's 51317 HELUTHERM 145 is a heat-resistant cable available in an orange colour and features a single wire with a cross-section of 1 mm². This cable is ideally suited for internal and switchboard wiring due to its robust construction and heat resistance. Typical applications include marine, USA, and network environments where durability under high temperatures is crucial.
Colour Orange
AWG Not Specified
Conductor Cross Section 1.0mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type HELUTHERM 145
Cable Diameter 2.50mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +145°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -35°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Test Voltage 3500V

Reviews

Be the first to submit a review

Trustpilot