Helukabel 51316 Helutherm 145 Cable 1x1 mm² Yellow Heat-resistant

MPN
51316
Brand
HELUKABEL
EAN-13
2050004726695
Order Code
04-3036
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
5+ £0.647
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 74 in stock

The Helukabel 51316 Heat-resistant Cable is a durable, heat-resistant single wire designed with a 1 x 1 mm² cross-section in a yellow colour. It's ideal for internal and switchboard wiring and also possesses marine and USA approval for versatile applications. This cable is sold per metre, offering convenience for custom installations.
Colour Yellow
AWG Not Specified
Conductor Cross Section 1.0mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type HELUTHERM 145
Cable Diameter 2.50mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +145°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -35°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Test Voltage 3500V

Reviews

Be the first to submit a review

Trustpilot