Helukabel 51315 Helutherm heat-resistant Cable 1x1mm² Violet per metre

MPN
51315
Brand
HELUKABEL
EAN-13
2050004726756
Order Code
04-3035
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
5+ £0.745
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 28 in stock

The Helukabel 51315 heat-resistant cable, known as HELUTHERM 145, is a violet, single wire with a 1 mm² cross-section. This cable is ideal for internal and switchboard wiring, with marine and USA approvals for versatile applications. Sold per metre, it features a wiring braid for enhanced durability and networked connectivity.
Colour Violet
AWG Not Specified
Conductor Cross Section 1.0mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type HELUTHERM 145
Cable Diameter 2.50mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +145°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -35°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Test Voltage 3500V

Reviews

Be the first to submit a review

Trustpilot