Helukabel 51314 Helutherm 145 heat-resistant Cable 1x1 mm² Grey

MPN
51314
Brand
HELUKABEL
EAN-13
2050004726725
Order Code
04-3034
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
5+ £0.624
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 100,000,000 availableBack-order availability date - 01/12/2026

Helukabel's HELUTHERM 145 is a heat-resistant cable with a specification of 1 x 1 mm² and comes in a grey colour. This cable is ideally suited for internal and switchboard wiring, particularly in marine and USA applications. It is sold per metre and known for its durability and heat resistance.
Colour Grey
AWG Not Specified
Conductor Cross Section 1.0mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type HELUTHERM 145
Cable Diameter 2.50mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +145°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -35°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Test Voltage 3500V

Reviews

Be the first to submit a review

Trustpilot