Helukabel 51313 HELUTHERM Cable heat-resistant 1x1 mm² White/metre

MPN
51313
Brand
HELUKABEL
EAN-13
2050004726763
Order Code
04-3033
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
5+ £0.724
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 40 in stock

Manufactured by Helukabel, the 51313 HELUTHERM 145 heat-resistant cable is a single wire with a cross-section of 1 mm², available in white. It is ideal for internal and switchboard wiring applications due to its high heat resistance and versatility, with marine and USA approvals. Sold per metre, this cable is suitable for environments requiring durable and reliable connections.
Colour White
AWG Not Specified
Conductor Cross Section 1.0mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type HELUTHERM 145
Cable Diameter 2.50mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +145°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -35°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Test Voltage 3500V

Reviews

Be the first to submit a review

Trustpilot