Helukabel 51312 HELUTHERM Cable 1x1mm² Red heat-resistant per metre

Image Representative of Range

Helukabel 51312 HELUTHERM Cable 1x1mm² Red heat-resistant per metre

MPN
51312
Brand
HELUKABEL
EAN-13
2050004726732
Order Code
04-3032
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
5+ £0.775
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 195 in stock

The Helukabel 51312 HELUTHERM 145 is a heat-resistant cable with a single wire design, featuring a 1 x 1 mm² cross-section in red. It is suitable for internal and switchboard wiring due to its robust construction and marine approval. This cable is sold per metre, making it versatile for customised lengths and use in environments requiring heat resistance.
Colour Red
AWG Not Specified
Conductor Cross Section 1.0mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type HELUTHERM 145
Cable Diameter 2.50mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +145°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -35°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Test Voltage 3500V

Reviews

Be the first to submit a review

Trustpilot