Helukabel 51312 Helutherm Cable 1x1mm² Red Heat-resistant 100m

Image Representative of Range

Helukabel 51312 Helutherm Cable 1x1mm² Red Heat-resistant 100m

MPN
51312
Brand
HELUKABEL
EAN-13
2050005620947
Order Code
04-3031
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Was Unit Price (Ex VAT)
1+ £56.72 £53.37
10+ £54.10 £50.66
100+ £53.84 £50.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 14/11/2026

Manufactured by Helukabel, the 51312 Heat-resistant cable HELUTHERM 145 features heat resistance and comes as a 100 m long red single wire with a 1 mm² cross-section. This cable is suitable for internal and switchboard wiring due to its durability in high-temperature environments. It is approved for marine use and compatible with applications in the USA.
Colour Red
AWG Not Specified
Conductor Cross Section 1.0mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length 100m
Type HELUTHERM 145
Cable Diameter 2.50mm
Core layout Tinned copper wire, after
DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Max. temperature range (fixed installation) +145°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -35°C
Nominal Voltage 300V
Packaged Yes
Sold by Metre No
Test Voltage 3500V

Reviews

Be the first to submit a review

Trustpilot