Helukabel 51311 Helutherm Cable 1x1mm² Brown Heat-resistant per metre

Image Representative of Range

Helukabel 51311 Helutherm Cable 1x1mm² Brown Heat-resistant per metre

MPN
51311
Brand
HELUKABEL
EAN-13
2050004726671
Order Code
04-3030
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
5+ £0.579
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 74 in stock

The Helukabel 51311 HELUTHERM 145 is a heat-resistant single wire with a cross-sectional area of 1 mm², available in brown and sold per metre. It is designed for internal wiring and switchboard applications, boasting features like marine and USA approval. This durable cable is ideal for environments where heat resistance up to 145°C is crucial.
Colour Brown
AWG Not Specified
Conductor Cross Section 1.0mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type HELUTHERM 145
Cable Diameter 2.50mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +145°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -35°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Test Voltage 3500V

Reviews

Be the first to submit a review

Trustpilot