Helukabel 51310 Helutherm Cable 1x1 mm² Blue heat-resistant per metre

Image Representative of Range

Helukabel 51310 Helutherm Cable 1x1 mm² Blue heat-resistant per metre

MPN
51310
Brand
HELUKABEL
EAN-13
2050004726664
Order Code
04-3028
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
5+ £0.780
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 101 in stock

Helukabel's HELUTHERM 145 cable, model 51310, is a heat-resistant single wire with a cross-section of 1 mm², available in blue. This cable is typically used for internal and switchboard wiring, and it is approved for marine and USA applications. Sold per metre, it features a durable braid suitable for high-temperature environments.
Colour Blue
AWG Not Specified
Conductor Cross Section 1.0mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type HELUTHERM 145
Cable Diameter 2.50mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +145°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -35°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Test Voltage 3500V

Reviews

Be the first to submit a review

Trustpilot