Helukabel 51310 Helutherm Cable 100m Heat-resistant Light Blue 1mm²

Image Representative of Range

Helukabel 51310 Helutherm Cable 100m Heat-resistant Light Blue 1mm²

MPN
51310
Brand
HELUKABEL
EAN-13
2050005620930
Order Code
04-3029
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £55.62 £52.12
10+ £53.05 £49.46
100+ £52.79 £48.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

Helukabel's 51310 heat-resistant cable, HELUTHERM 145, features a 1 x 1 mm² cross-section and is light blue. This 100 m cable is designed for internal and switchboard wiring, capable of withstanding high temperatures. It is suitable for marine and USA applications, offering reliable performance in demanding environments.
Colour Blue
AWG Not Specified
Conductor Cross Section 1.0mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length 100m
Type HELUTHERM 145
Cable Diameter 2.50mm
Core layout Tinned copper wire, after
DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Max. temperature range (fixed installation) +145°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -35°C
Nominal Voltage 300V
Packaged Yes
Sold by Metre No
Test Voltage 3500V

Reviews

Be the first to submit a review

Trustpilot