Helukabel 51309 HELUTHERM Cable Heat-resistant 1x1mm² Black 100m

MPN
51309
Brand
HELUKABEL
EAN-13
2050005623092
Order Code
04-3026
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (54)
Qty Was Unit Price (Ex VAT)
1+ £60.60 £56.72
10+ £54.10
100+ £53.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Helukabel's 51309 heat-resistant cable, known as HELUTHERM 145, features a 1 x 1 mm² black single wire suitable for internal and switchboard wiring. This 100-meter cable is designed for demanding environments, offering excellent heat resistance. It is ideal for applications requiring marine approval or compliance with USA wiring standards.
Colour Black
AWG Not Specified
Conductor Cross Section 1.0mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length 100m
Type HELUTHERM 145
Cable Diameter 2.50mm
Core layout Tinned copper wire, after
DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Max. temperature range (fixed installation) +145°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -35°C
Nominal Voltage 300V
Packaged Yes
Sold by Metre No
Test Voltage 3500V

Reviews

Be the first to submit a review

Trustpilot