Helukabel 51309 Helutherm 145 Heat-resistant Cable 1x1 mm² Black

MPN
51309
Brand
HELUKABEL
EAN-13
2050004726749
Order Code
04-3027
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
5+ £0.746
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 227 in stock

Manufactured by Helukabel, the HELUTHERM 145 cable is a heat-resistant cable with a cross-section of 1 x 1 mm² and is available in black. This durable cable is suitable for internal and switchboard wiring, offering resilience in high-temperature environments. Typical applications include marine and USA networks, supported by its single wire and wiring braid features.
Colour Black
AWG Not Specified
Conductor Cross Section 1.0mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type HELUTHERM 145
Cable Diameter 2.50mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +145°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -35°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Test Voltage 3500V

Reviews

Be the first to submit a review

Trustpilot