Helukabel 51308 HELUTHERM 145 heat-resistant Cable 1G1mm² 100m Green/Yellow

MPN
51308
Brand
HELUKABEL
EAN-13
2050005623085
Order Code
04-3024
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (53)
Qty Was Unit Price (Ex VAT)
1+ £53.00 £49.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 100,000,000 availableBack-order availability date - 07/11/2026

Helukabel manufactures the heat-resistant cable HELUTHERM 145, model number 51308, which is insulated and green/yellow in colour. This 100-metre cable is suitable for demanding environments, offering reliable performance for internal and switchboard wiring. It is commonly used in applications requiring heat resistance and compliance with marine and USA standards.
Colour Green, Yellow
AWG Not Specified
Conductor Cross Section 1.0mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length 100m
Type HELUTHERM 145
Cable Diameter 2.50mm
Core layout Tinned copper wire, after
DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Max. temperature range (fixed installation) +145°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -35°C
Nominal Voltage 300V
Packaged Yes
Sold by Metre No
Test Voltage 3500V

Reviews

Be the first to submit a review

Trustpilot