Helukabel 51305 HELUTHERM Cable 1x0.75 mm² heat-resistant dark blue

Image Representative of Range

Helukabel 51305 HELUTHERM Cable 1x0.75 mm² heat-resistant dark blue

MPN
51305
Brand
HELUKABEL
EAN-13
2050004726602
Order Code
04-3023
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
5+ £0.475
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12 in stock

The Helukabel 51305 is a heat-resistant cable known as HELUTHERM 145, featuring a 1 x 0.75 mm² conductor with a dark blue sheath. It is ideal for internal wiring and switchboard wiring applications due to its thermal durability and marine and USA approval. This cable is sold per metre and is suitable for environments requiring reliable performance under high temperatures.
Colour Dark blue
AWG Not Specified
Conductor Cross Section 0.75mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type HELUTHERM 145
Cable Diameter 2.20mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +145°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -35°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Test Voltage 3500V

Reviews

Be the first to submit a review

Trustpilot