Helukabel 51304 Helutherm Cable Heat-resistant 1x0.75mm² Green per metre

MPN
51304
Brand
HELUKABEL
EAN-13
2050004726619
Order Code
04-3022
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
5+ £0.650
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 181 in stock

The Helukabel 51304 Heat-resistant cable is a durable cable known as HELUTHERM 145, featuring a 1 x 0.75 mm² green wire. It is designed to withstand heat, making it suitable for internal and switchboard wiring. Typical applications include marine and American-approved networked systems due to its robust construction.
Colour Green
AWG Not Specified
Conductor Cross Section 0.75mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type HELUTHERM 145
Cable Diameter 2.20mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +145°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -35°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Test Voltage 3500V

Reviews

Be the first to submit a review

Trustpilot