Helukabel 51303 Helutherm Heat-resistant Cable 1x0.75mm² Orange

MPN
51303
Brand
HELUKABEL
EAN-13
2050004726626
Order Code
04-3021
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
10+ £0.450
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 42 in stock

Helukabel manufactures the HELUTHERM 145 heat-resistant cable, designed for internal wiring and switchboard applications. This orange single wire, with a cross-sectional area of 1 x 0.75 mm², is suitable for marine and USA approvals. It features a wiring braid for enhanced durability and is sold per metre.
Colour Orange
AWG Not Specified
Conductor Cross Section 0.75mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type HELUTHERM 145
Cable Diameter 2.20mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +145°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -35°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Test Voltage 3500V

Reviews

Be the first to submit a review

Trustpilot