Helukabel 51302 Helutherm 145 heat-resistant Cable 1x0.75mm² yellow

MPN
51302
Brand
HELUKABEL
EAN-13
2050004721935
Order Code
04-3020
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
5+ £0.686
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 55 in stock

The Helukabel 51302 HELUTHERM 145 is a heat-resistant single wire cable with a size of 1 x 0.75 mm² in yellow and is ideal for internal and switchboard wiring. This cable features a durable braid for enhanced protection and reliability. It is suitable for marine, USA, and industrial applications where heat resistance is crucial.
Colour Yellow
AWG Not Specified
Conductor Cross Section 0.75mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type HELUTHERM 145
Cable Diameter 2.20mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +145°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -35°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Test Voltage 3500V

Reviews

Be the first to submit a review

Trustpilot