Helukabel 51301 Helutherm 145 heat-resistant Cable 1x0.75mm² violet

MPN
51301
Brand
HELUKABEL
EAN-13
2050004726657
Order Code
04-3019
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
10+ £0.626
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 35 in stock

Helukabel's HELUTHERM 145 cable, model 51301, is a heat-resistant, single wire available in violet, with a cross-section of 0.75 mm². It is designed for internal and switchboard wiring applications, offering reliable performance in high-temperature environments. This cable is suitable for use in marine and USA-specific settings, thanks to its international compliance and strong wiring braid.
Colour Violet
AWG Not Specified
Conductor Cross Section 0.75mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type HELUTHERM 145
Cable Diameter 2.20mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +145°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -35°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Test Voltage 3500V

Reviews

Be the first to submit a review

Trustpilot