Helukabel 51298 HELUTHERM 145 Cable 1x0.75mm² Red Heat-resistant

MPN
51298
Brand
HELUKABEL
EAN-13
2050004726633
Order Code
04-3017
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
10+ £0.569
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 447 in stock

Helukabel's HEUTHERM 145 is a heat-resistant cable with a 0.75 mm² conductor size, available in red and sold per metre. This cable is designed for internal and switchboard wiring, especially in environments where high temperatures are a concern. It also holds marine and USA approvals, making it suitable for both domestic and international applications.
Colour Red
AWG Not Specified
Conductor Cross Section 0.75mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type HELUTHERM 145
Cable Diameter 2.20mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +145°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -35°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Test Voltage 3500V

Reviews

Be the first to submit a review

Trustpilot