Helukabel 51296 Helutherm Cable heat-resistant 1x0.75mm² Blue/metre

MPN
51296
Brand
HELUKABEL
EAN-13
2050004721911
Order Code
04-3015
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
10+ £0.461
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 190 in stock

Helukabel's Heat-resistant cable HELUTHERM 145, model 51296, features a single wire with a cross-section of 0.75 mm² in blue. This cable is designed for heat resistance, making it suitable for internal and switchboard wiring, as well as applications requiring marine and USA approval. It is commonly used in environments where reliable performance under high temperatures is crucial.
Colour Blue
AWG Not Specified
Conductor Cross Section 0.75mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type HELUTHERM 145
Cable Diameter 2.20mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +145°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -35°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Test Voltage 3500V

Reviews

Be the first to submit a review

Trustpilot