Helukabel 51295 Helutherm Heat-resistant Cable 145 1x0.75mm² 100m Black

MPN
51295
Brand
HELUKABEL
EAN-13
2050005623061
Order Code
04-3013
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
1+ £47.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 01/12/2026

Helukabel's 51295 HELUTHERM 145 is a heat-resistant cable with a cross-section of 1 x 0.75 mm² and comes in a 100 m length in black. This cable is suited for internal and switchboard wiring, with approvals for marine and USA applications. It is designed for environments requiring durable and reliable performance.
Colour Black
AWG Not Specified
Conductor Cross Section 0.75mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length 100m
Type HELUTHERM 145
Cable Diameter 2.20mm
Core layout Tinned copper wire, after
DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Max. temperature range (fixed installation) +145°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -35°C
Nominal Voltage 300V
Packaged Yes
Sold by Metre No
Test Voltage 3500V

Reviews

Be the first to submit a review

Trustpilot