Helukabel 51291 Helutherm Cable 1x0.50mm² Heat-resistant Dark blue

Image Representative of Range

Helukabel 51291 Helutherm Cable 1x0.50mm² Heat-resistant Dark blue

MPN
51291
Brand
HELUKABEL
EAN-13
2050004720730
Order Code
04-3011
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
10+ £0.510
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

The Helukabel 51291 is a heat-resistant cable known as HELUTHERM 145, featuring a single wire design with a cross-section of 0.50 mm² in a dark blue colour. This versatile cable is ideal for internal and switchboard wiring, with marine and USA approvals, making it suitable for various international applications. Sold per metre, it is designed for demanding environments where heat resistance is essential.
Colour Dark blue
AWG Not Specified
Conductor Cross Section 0.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type HELUTHERM 145
Cable Diameter 1.90mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295
Max. length sold by the metre 200m
Max. temperature range (fixed installation) +145°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -35°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Test Voltage 3500V

Reviews

Be the first to submit a review

Trustpilot