Helukabel 51289 Helutherm 145 heat-resistant Cable 1x0.50mm² Orange

MPN
51289
Brand
HELUKABEL
EAN-13
2050004726589
Order Code
04-3009
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
10+ £0.557
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 100,000,000 availableBack-order availability date - 07/11/2026

Helukabel's heat-resistant cable, HELUTHERM 145 with part number 51289, features a single wire of 0.50 mm² in orange, designed to withstand high temperatures. It is suitable for internal and switchboard wiring, with marine and USA approvals. This cable is sold per metre and is ideal for applications requiring durable and heat-resistant connections.
Colour Orange
AWG Not Specified
Conductor Cross Section 0.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type HELUTHERM 145
Cable Diameter 1.90mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295
Max. length sold by the metre 200m
Max. temperature range (fixed installation) +145°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -35°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Test Voltage 3500V

Reviews

Be the first to submit a review

Trustpilot