Helukabel 51288 Helutherm Heat-resistant Cable 1x0.5mm² Yellow

MPN
51288
Brand
HELUKABEL
EAN-13
2050004726565
Order Code
04-3008
Country of Origin
Germany
View Full Product Range (50)
Qty Unit Price (Ex VAT)
10+ £0.695
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderPlease contact us for lead time

Helukabel's HELUTHERM 145 cable is a heat-resistant single wire with a cross-section of 0.50 mm² and a yellow sheath, designed for use in internal and switchboard wiring. Sold by the metre, this cable is suitable for environments requiring marine and USA approvals. Its robust construction ensures reliable performance in high-temperature conditions.
Colour Yellow
AWG Not Specified
Conductor Cross Section 0.50mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type HELUTHERM 145
Cable Diameter 1.90mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295
Max. length sold by the metre 200m
Max. temperature range (fixed installation) +145°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -35°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Test Voltage 3500V

Reviews

Be the first to submit a review

Trustpilot